
A1120LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1120LLHLX-TTR-ND - Tape & Reel (TR) 620-A1120LLHLX-TCT-ND - Cut Tape (CT) 620-A1120LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120LLHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120LLHLX-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 5mT Trip, 0.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 24,69400 Kč | 123,47 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 50 | 21,04000 Kč | 1 052,00 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 500 | 18,31782 Kč | 9 158,91 Kč |
| 1 000 | 17,64147 Kč | 17 641,47 Kč |
| 5 000 | 16,28059 Kč | 81 402,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 15,77378 Kč | 157 737,80 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




