Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1120ELHLT-T

DigiKey Part Number
620-1275-2-ND - Tape & Reel (TR)
620-1275-1-ND - Cut Tape (CT)
620-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1120ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1120ELHLT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, 0.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
519,82200 Kč99,11 Kč
1018,81400 Kč188,14 Kč
2517,63000 Kč440,75 Kč
5016,81940 Kč840,97 Kč
10016,07610 Kč1 607,61 Kč
50014,58564 Kč7 292,82 Kč
1 00014,03170 Kč14 031,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,24687 Kč39 740,61 Kč
6 00012,80441 Kč76 826,46 Kč
9 00012,56285 Kč113 065,65 Kč
15 00012,27533 Kč184 129,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč