
A1103LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1004-2-ND - Tape & Reel (TR) 620-1004-1-ND - Cut Tape (CT) 620-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1103LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1103LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 35.5mT Trip, 15mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 33,55600 Kč | 335,56 Kč |
| 25 | 30,59920 Kč | 764,98 Kč |
| 100 | 27,35200 Kč | 2 735,20 Kč |
| 250 | 25,80408 Kč | 6 451,02 Kč |
| 500 | 25,75362 Kč | 12 876,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,15558 Kč | 69 466,74 Kč |
| 6 000 | 22,69151 Kč | 136 149,06 Kč |
| 9 000 | 22,45906 Kč | 202 131,54 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |

