
A1102EUA-T | |
|---|---|
DigiKey Part Number | 620-1453-ND |
Manufacturer | |
Manufacturer Product Number | A1102EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1102EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24.5mT Trip, 6mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 26,83600 Kč | 134,18 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 23,94600 Kč | 598,65 Kč |
| 50 | 22,88360 Kč | 1 144,18 Kč |
| 100 | 21,90720 Kč | 2 190,72 Kč |
| 500 | 19,94978 Kč | 9 974,89 Kč |
| 4 000 | 17,94122 Kč | 71 764,88 Kč |
| 8 000 | 17,37957 Kč | 139 036,56 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


