Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-USB-27

DigiKey Part Number
4214-AK-USB-27-ND
Manufacturer
Manufacturer Product Number
AK-USB-27
Description
CBL ASSY USB M-MICRO USB M 3.94'
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.94' (1.20m)
Manufacturer
AKYGA
Cable Type
Round
Packaging
Bulk
Color
Blue
Part Status
Active
Shielding
Unshielded
Connector Type
USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč