USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-USB-26

DigiKey Part Number
4214-AK-USB-26-ND
Manufacturer
Manufacturer Product Number
AK-USB-26
Description
CABLE USB 3.0 A/USB MICRO B 0.5M
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč