
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer AKYGA | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Unshielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 5.9' (1.80m) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

