Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



