1.57GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.6dB 80MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2393E

DigiKey Part Number
5171-SF2393ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2393E
Description
FILTER SAW 1.57GHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.57GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.6dB 80MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.57GHz
Bandwidth
80MHz
Insertion Loss
3.6dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,79982 Kč12 899,91 Kč
Manufacturers Standard Package
Unit Price without VAT:25,79982 Kč
Unit Price with VAT:31,21778 Kč