
SF2049E | |
|---|---|
DigiKey Part Number | 5171-SF2049ETR-ND - Tape & Reel (TR) 5171-SF2049ECT-ND - Cut Tape (CT) 5171-SF2049EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2049E |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,58922 Kč | 11 294,61 Kč |
| 1 000 | 21,24893 Kč | 21 248,93 Kč |
| 1 500 | 20,50189 Kč | 30 752,83 Kč |
| 2 500 | 19,59760 Kč | 48 994,00 Kč |
| 3 500 | 19,02359 Kč | 66 582,57 Kč |
| 5 000 | 18,43309 Kč | 92 165,45 Kč |
| Unit Price without VAT: | 22,58922 Kč |
|---|---|
| Unit Price with VAT: | 27,33296 Kč |


