915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2049E

DigiKey Part Number
5171-SF2049ETR-ND - Tape & Reel (TR)
5171-SF2049ECT-ND - Cut Tape (CT)
5171-SF2049EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2049E
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,58922 Kč11 294,61 Kč
1 00021,24893 Kč21 248,93 Kč
1 50020,50189 Kč30 752,83 Kč
2 50019,59760 Kč48 994,00 Kč
3 50019,02359 Kč66 582,57 Kč
5 00018,43309 Kč92 165,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,58922 Kč
Unit Price with VAT:27,33296 Kč