
RF3715E | |
|---|---|
DigiKey Part Number | 5171-RF3715ETR-ND - Tape & Reel (TR) 5171-RF3715ECT-ND - Cut Tape (CT) 5171-RF3715EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3715E |
Description | FILTER SAW 500MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 500MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 2.7dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 25 | 43,66760 Kč | 1 091,69 Kč |
| 50 | 41,07200 Kč | 2 053,60 Kč |
| 100 | 38,63630 Kč | 3 863,63 Kč |
| 250 | 35,63444 Kč | 8 908,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,52036 Kč | 16 760,18 Kč |
| 1 000 | 31,53102 Kč | 31 531,02 Kč |
| 1 500 | 30,42176 Kč | 45 632,64 Kč |
| 2 500 | 29,07896 Kč | 72 697,40 Kč |
| 3 500 | 28,22641 Kč | 98 792,43 Kč |
| 5 000 | 27,34948 Kč | 136 747,40 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


