
TX21-M015S-16.368-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21-M015S-16.368-X-RTR-ND - Tape & Reel (TR) 3997-TX21-M015S-16.368-X-RCT-ND - Cut Tape (CT) 3997-TX21-M015S-16.368-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-M015S-16.368-X-R |
Description | XTAL OSC TCXO 16.368MHZ CLPSNW S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-M015S-16.368-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 30,20360 Kč | 755,09 Kč |
| 50 | 28,95620 Kč | 1 447,81 Kč |
| 100 | 27,75940 Kč | 2 775,94 Kč |
| 250 | 26,25084 Kč | 6 562,71 Kč |
| 500 | 25,16568 Kč | 12 582,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,12607 Kč | 24 126,07 Kč |
| 2 000 | 23,13014 Kč | 46 260,28 Kč |
| 3 000 | 22,56697 Kč | 67 700,91 Kč |
| 5 000 | 21,87748 Kč | 109 387,40 Kč |
| 7 000 | 21,43530 Kč | 150 047,10 Kč |
| 10 000 | 20,97637 Kč | 209 763,70 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

