
TX21-33015S-24.576-R | |
|---|---|
DigiKey Part Number | 3997-TX21-33015S-24.576-RTR-ND - Tape & Reel (TR) 3997-TX21-33015S-24.576-RCT-ND - Cut Tape (CT) 3997-TX21-33015S-24.576-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-33015S-24.576-R |
Description | TCXO 24.576 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-33015S-24.576-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 28,41440 Kč | 710,36 Kč |
| 50 | 27,23440 Kč | 1 361,72 Kč |
| 100 | 26,10890 Kč | 2 610,89 Kč |
| 250 | 24,69028 Kč | 6 172,57 Kč |
| 500 | 23,66936 Kč | 11 834,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,69128 Kč | 22 691,28 Kč |
| 2 000 | 21,75435 Kč | 43 508,70 Kč |
| 3 000 | 21,22478 Kč | 63 674,34 Kč |
| 5 000 | 20,57611 Kč | 102 880,55 Kč |
| 7 000 | 20,16000 Kč | 141 120,00 Kč |
| 10 000 | 19,72846 Kč | 197 284,60 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

