50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S73305-50.000-X-15-R

DigiKey Part Number
3997-S73305-50.000-X-15-RTR-ND - Tape & Reel (TR)
3997-S73305-50.000-X-15-RCT-ND - Cut Tape (CT)
3997-S73305-50.000-X-15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S73305-50.000-X-15-R
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S73305-50.000-X-15-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1020,26300 Kč202,63 Kč
2519,16680 Kč479,17 Kč
5018,36900 Kč918,45 Kč
10017,61100 Kč1 761,10 Kč
25016,65392 Kč4 163,48 Kč
50015,96520 Kč7 982,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,30502 Kč15 305,02 Kč
2 00014,67246 Kč29 344,92 Kč
3 00014,31483 Kč42 944,49 Kč
5 00013,87691 Kč69 384,55 Kč
7 00013,59591 Kč95 171,37 Kč
10 00013,30444 Kč133 044,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč