New Product
Image for S73305-25.000-X-15-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S73305-25.000-X-15-R

DigiKey Part Number
3997-S73305-25.000-X-15-RTR-ND - Tape & Reel (TR)
3997-S73305-25.000-X-15-RCT-ND - Cut Tape (CT)
3997-S73305-25.000-X-15-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S73305-25.000-X-15-R
Description
OSC HCMOS 25MHZ 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1019,42300 Kč194,23 Kč
2518,36920 Kč459,23 Kč
5017,60900 Kč880,45 Kč
10016,88030 Kč1 688,03 Kč
25015,96352 Kč3 990,88 Kč
50015,30334 Kč7 651,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,67067 Kč14 670,67 Kč
2 00014,06436 Kč28 128,72 Kč
3 00013,72156 Kč41 164,68 Kč
5 00013,30169 Kč66 508,45 Kč
7 00013,03232 Kč91 226,24 Kč
10 00012,75286 Kč127 528,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč