
S5A3305-156.250-L-X-R | |
|---|---|
DigiKey Part Number | 3997-S5A3305-156.250-L-X-RTR-ND - Tape & Reel (TR) 3997-S5A3305-156.250-L-X-RCT-ND - Cut Tape (CT) 3997-S5A3305-156.250-L-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A3305-156.250-L-X-R |
Description | OSC LVDS 156.250MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A3305-156.250-L-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 74,79500 Kč | 747,95 Kč |
| 25 | 70,73800 Kč | 1 768,45 Kč |
| 50 | 67,81520 Kč | 3 390,76 Kč |
| 100 | 65,01190 Kč | 6 501,19 Kč |
| 250 | 61,48552 Kč | 15 371,38 Kč |
| 500 | 60,07738 Kč | 30 038,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,51780 Kč | 56 517,80 Kč |
| 2 000 | 54,19017 Kč | 108 380,34 Kč |
| 3 000 | 52,87436 Kč | 158 623,08 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

