
CAA-12.000-20-3050-X-R | |
|---|---|
DigiKey Part Number | 3997-CAA-12.000-20-3050-X-RTR-ND - Tape & Reel (TR) 3997-CAA-12.000-20-3050-X-RCT-ND - Cut Tape (CT) 3997-CAA-12.000-20-3050-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-12.000-20-3050-X-R |
Description | CRYSTAL 12MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | CAA-12.000-20-3050-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,40120 Kč | 220,06 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 250 | 3,99044 Kč | 997,61 Kč |
| 500 | 3,82500 Kč | 1 912,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66688 Kč | 3 666,88 Kč |
| 2 000 | 3,51517 Kč | 7 030,34 Kč |
| 3 000 | 3,42925 Kč | 10 287,75 Kč |
| 5 000 | 3,32415 Kč | 16 620,75 Kč |
| 7 000 | 3,25670 Kč | 22 796,90 Kč |
| 10 000 | 3,18668 Kč | 31 866,80 Kč |
| 12 000 | 3,15147 Kč | 37 817,64 Kč |
| 24 000 | 3,02118 Kč | 72 508,32 Kč |
| 25 000 | 3,01370 Kč | 75 342,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

