
CAA-11.0592-18-3050-R | |
|---|---|
DigiKey Part Number | 3997-CAA-11.0592-18-3050-RTR-ND - Tape & Reel (TR) 3997-CAA-11.0592-18-3050-RCT-ND - Cut Tape (CT) 3997-CAA-11.0592-18-3050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-11.0592-18-3050-R |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | CAA-11.0592-18-3050-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,42640 Kč | 442,64 Kč |
| 250 | 4,18616 Kč | 1 046,54 Kč |
| 500 | 4,01356 Kč | 2 006,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,84725 Kč | 3 847,25 Kč |
| 2 000 | 3,68809 Kč | 7 376,18 Kč |
| 3 000 | 3,59808 Kč | 10 794,24 Kč |
| 5 000 | 3,48773 Kč | 17 438,65 Kč |
| 7 000 | 3,41694 Kč | 23 918,58 Kč |
| 10 000 | 3,34351 Kč | 33 435,10 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

