8 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5S-8.000-18-3030-R

DigiKey Part Number
3997-C5S-8.000-18-3030-RTR-ND - Tape & Reel (TR)
3997-C5S-8.000-18-3030-RCT-ND - Cut Tape (CT)
3997-C5S-8.000-18-3030-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5S-8.000-18-3030-R
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C5S-8.000-18-3030-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1019,39600 Kč193,96 Kč
2518,34440 Kč458,61 Kč
5017,58540 Kč879,27 Kč
10016,85750 Kč1 685,75 Kč
25015,94112 Kč3 985,28 Kč
50015,28208 Kč7 641,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,64995 Kč14 649,95 Kč
2 00014,04462 Kč28 089,24 Kč
3 00013,70227 Kč41 106,81 Kč
5 00013,28303 Kč66 415,15 Kč
7 00013,01404 Kč91 098,28 Kč
10 00012,73495 Kč127 349,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč