
C5S-8.000-18-3030-R | |
|---|---|
DigiKey Part Number | 3997-C5S-8.000-18-3030-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-18-3030-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-18-3030-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-18-3030-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-8.000-18-3030-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 18,60100 Kč | 186,01 Kč |
| 25 | 17,59360 Kč | 439,84 Kč |
| 50 | 16,86960 Kč | 843,48 Kč |
| 100 | 16,17040 Kč | 1 617,04 Kč |
| 250 | 15,29156 Kč | 3 822,89 Kč |
| 500 | 14,65950 Kč | 7 329,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,05320 Kč | 14 053,20 Kč |
| 2 000 | 13,47230 Kč | 26 944,60 Kč |
| 3 000 | 13,14398 Kč | 39 431,94 Kč |
| 5 000 | 12,74180 Kč | 63 709,00 Kč |
| 7 000 | 12,48381 Kč | 87 386,67 Kč |
| 10 000 | 12,21612 Kč | 122 161,20 Kč |
| 12 000 | 12,08156 Kč | 144 978,72 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

