
C5S-12.000-16-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-12.000-16-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-12.000-16-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-12.000-16-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-12.000-16-3030-X-R |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-12.000-16-3030-X-R Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,86800 Kč | 128,68 Kč |
| 25 | 12,17120 Kč | 304,28 Kč |
| 50 | 11,67080 Kč | 583,54 Kč |
| 100 | 11,18690 Kč | 1 118,69 Kč |
| 250 | 10,57876 Kč | 2 644,69 Kč |
| 500 | 10,14078 Kč | 5 070,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,72137 Kč | 9 721,37 Kč |
| 2 000 | 9,31939 Kč | 18 638,78 Kč |
| 3 000 | 9,09202 Kč | 27 276,06 Kč |
| 5 000 | 8,81362 Kč | 44 068,10 Kč |
| 7 000 | 8,63495 Kč | 60 444,65 Kč |
| 10 000 | 8,44961 Kč | 84 496,10 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

