
C3E-8.000-18-3030-R | |
|---|---|
DigiKey Part Number | 3997-C3E-8.000-18-3030-RTR-ND - Tape & Reel (TR) 3997-C3E-8.000-18-3030-RCT-ND - Cut Tape (CT) 3997-C3E-8.000-18-3030-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-8.000-18-3030-R |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-8.000-18-3030-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 500 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,65200 Kč | 482,60 Kč |
| 100 | 9,25360 Kč | 925,36 Kč |
| 250 | 8,75012 Kč | 2 187,53 Kč |
| 500 | 8,38808 Kč | 4 194,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,04105 Kč | 8 041,05 Kč |
| 2 000 | 7,70851 Kč | 15 417,02 Kč |
| 3 000 | 7,52042 Kč | 22 561,26 Kč |
| 5 000 | 7,29004 Kč | 36 450,20 Kč |
| 7 000 | 7,14220 Kč | 49 995,40 Kč |
| 10 000 | 6,98885 Kč | 69 888,50 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

