32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-32.000-12-1010-R

DigiKey Part Number
3997-C3E-32.000-12-1010-RTR-ND - Tape & Reel (TR)
3997-C3E-32.000-12-1010-RCT-ND - Cut Tape (CT)
3997-C3E-32.000-12-1010-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-32.000-12-1010-R
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-32.000-12-1010-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,70600 Kč77,06 Kč
257,29040 Kč182,26 Kč
506,99240 Kč349,62 Kč
1006,70470 Kč670,47 Kč
2506,33972 Kč1 584,93 Kč
5006,07724 Kč3 038,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,82569 Kč5 825,69 Kč
2 0005,58474 Kč11 169,48 Kč
3 0005,44842 Kč16 345,26 Kč
5 0005,28146 Kč26 407,30 Kč
7 0005,17430 Kč36 220,10 Kč
10 0005,06314 Kč50 631,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč