
C3E-26.000-10-1015-X-R3 | |
|---|---|
DigiKey Part Number | 3997-C3E-26.000-10-1015-X-R3TR-ND - Tape & Reel (TR) 3997-C3E-26.000-10-1015-X-R3CT-ND - Cut Tape (CT) 3997-C3E-26.000-10-1015-X-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-26.000-10-1015-X-R3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-26.000-10-1015-X-R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,90830 Kč | 690,83 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,26328 Kč | 3 131,64 Kč |
| 1 000 | 6,00396 Kč | 6 003,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39908 Kč | 16 197,24 Kč |
| 6 000 | 5,17583 Kč | 31 054,98 Kč |
| 9 000 | 5,04958 Kč | 45 446,22 Kč |
| 15 000 | 4,89498 Kč | 73 424,70 Kč |
| 21 000 | 4,79576 Kč | 100 710,96 Kč |
| 30 000 | 4,69283 Kč | 140 784,90 Kč |
| 36 000 | 4,64108 Kč | 167 078,88 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




