
C3E-25.000-8-1010-R | |
|---|---|
DigiKey Part Number | 3997-C3E-25.000-8-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-25.000-8-1010-RCT-ND - Cut Tape (CT) 3997-C3E-25.000-8-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-8-1010-R |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-25.000-8-1010-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,51780 Kč | 325,89 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,90884 Kč | 1 477,21 Kč |
| 500 | 5,66400 Kč | 2 832,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42966 Kč | 5 429,66 Kč |
| 2 000 | 5,20509 Kč | 10 410,18 Kč |
| 3 000 | 5,07802 Kč | 15 234,06 Kč |
| 5 000 | 4,92244 Kč | 24 612,20 Kč |
| 7 000 | 4,82255 Kč | 33 757,85 Kč |
| 10 000 | 4,71892 Kč | 47 189,20 Kč |
| 12 000 | 4,66684 Kč | 56 002,08 Kč |
| 24 000 | 4,47404 Kč | 107 376,96 Kč |
| 25 000 | 4,46293 Kč | 111 573,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


