
C3E-25.000-18-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-25.000-18-3030-X-RTR-ND - Tape & Reel (TR) 3997-C3E-25.000-18-3030-X-RCT-ND - Cut Tape (CT) 3997-C3E-25.000-18-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-25.000-18-3030-X-R |
Description | CRYSTAL 25MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,80440 Kč | 240,22 Kč |
| 100 | 4,60490 Kč | 460,49 Kč |
| 250 | 4,35416 Kč | 1 088,54 Kč |
| 500 | 4,17398 Kč | 2 086,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,00117 Kč | 4 001,17 Kč |
| 2 000 | 3,83560 Kč | 7 671,20 Kč |
| 3 000 | 3,74198 Kč | 11 225,94 Kč |
| 5 000 | 3,62728 Kč | 18 136,40 Kč |
| 7 000 | 3,55364 Kč | 24 875,48 Kč |
| 10 000 | 3,47723 Kč | 34 772,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


