
C3E-24.000-9-1010-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-9-1010-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-9-1010-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-9-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-9-1010-R |
Description | CRYSTAL 24MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-9-1010-R Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 6,99240 Kč | 349,62 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,33972 Kč | 1 584,93 Kč |
| 500 | 6,07724 Kč | 3 038,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,82569 Kč | 5 825,69 Kč |
| 2 000 | 5,58474 Kč | 11 169,48 Kč |
| 3 000 | 5,44842 Kč | 16 345,26 Kč |
| 5 000 | 5,28146 Kč | 26 407,30 Kč |
| 7 000 | 5,17430 Kč | 36 220,10 Kč |
| 10 000 | 5,06314 Kč | 50 631,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

