16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-16.000-18-3030-X-R

DigiKey Part Number
3997-C3E-16.000-18-3030-X-RTR-ND - Tape & Reel (TR)
3997-C3E-16.000-18-3030-X-RCT-ND - Cut Tape (CT)
3997-C3E-16.000-18-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-16.000-18-3030-X-R
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-16.000-18-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,41200 Kč74,12 Kč
257,01320 Kč175,33 Kč
506,72360 Kč336,18 Kč
1006,44640 Kč644,64 Kč
2506,09612 Kč1 524,03 Kč
5005,84332 Kč2 921,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,60164 Kč5 601,64 Kč
2 0005,36993 Kč10 739,86 Kč
3 0005,23886 Kč15 716,58 Kč
5 0005,07832 Kč25 391,60 Kč
7 0004,97530 Kč34 827,10 Kč
10 0004,86841 Kč48 684,10 Kč
12 0004,81467 Kč57 776,04 Kč
24 0004,61578 Kč110 778,72 Kč
25 0004,60433 Kč115 108,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč