
C3E-12.000-8-1520-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-8-1520-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-8-1520-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-8-1520-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-8-1520-R |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-8-1520-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,72360 Kč | 336,18 Kč |
| 100 | 6,44640 Kč | 644,64 Kč |
| 250 | 6,09612 Kč | 1 524,03 Kč |
| 500 | 5,84332 Kč | 2 921,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,60164 Kč | 5 601,64 Kč |
| 2 000 | 5,36993 Kč | 10 739,86 Kč |
| 3 000 | 5,23886 Kč | 15 716,58 Kč |
| 5 000 | 5,07832 Kč | 25 391,60 Kč |
| 7 000 | 4,97530 Kč | 34 827,10 Kč |
| 10 000 | 4,86841 Kč | 48 684,10 Kč |
| 12 000 | 4,81467 Kč | 57 776,04 Kč |
| 24 000 | 4,61578 Kč | 110 778,72 Kč |
| 25 000 | 4,60433 Kč | 115 108,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




