
C3E-12.000-18-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-18-3030-X-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-18-3030-X-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-18-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-18-3030-X-R |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-18-3030-X-R Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 7,24120 Kč | 181,03 Kč |
| 50 | 6,94480 Kč | 347,24 Kč |
| 100 | 6,65920 Kč | 665,92 Kč |
| 250 | 6,29668 Kč | 1 574,17 Kč |
| 500 | 6,03600 Kč | 3 018,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78615 Kč | 5 786,15 Kč |
| 2 000 | 5,54684 Kč | 11 093,68 Kč |
| 3 000 | 5,41145 Kč | 16 234,35 Kč |
| 5 000 | 5,24562 Kč | 26 228,10 Kč |
| 7 000 | 5,13918 Kč | 35 974,26 Kč |
| 10 000 | 5,02878 Kč | 50 287,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

