
C2E-25.000-10-3030-X-M | |
|---|---|
DigiKey Part Number | 3997-C2E-25.000-10-3030-X-MTR-ND - Tape & Reel (TR) 3997-C2E-25.000-10-3030-X-MCT-ND - Cut Tape (CT) 3997-C2E-25.000-10-3030-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-25.000-10-3030-X-M |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-25.000-10-3030-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,86160 Kč | 643,08 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,65832 Kč | 2 914,58 Kč |
| 500 | 11,17628 Kč | 5 588,14 Kč |
| 750 | 10,90333 Kč | 8 177,50 Kč |
| 1 250 | 10,56912 Kč | 13 211,40 Kč |
| 1 750 | 10,35479 Kč | 18 120,88 Kč |
| 2 500 | 10,13221 Kč | 25 330,53 Kč |
| 3 000 | 10,02036 Kč | 30 061,08 Kč |
| 6 000 | 9,60645 Kč | 57 638,70 Kč |
| 6 250 | 9,58263 Kč | 59 891,44 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

