
C1E-80.000-10-1015-X-M | |
|---|---|
DigiKey Part Number | 3997-C1E-80.000-10-1015-X-MTR-ND - Tape & Reel (TR) 3997-C1E-80.000-10-1015-X-MCT-ND - Cut Tape (CT) 3997-C1E-80.000-10-1015-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-80.000-10-1015-X-M |
Description | CRYSTAL 80MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-80.000-10-1015-X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 25 | 41,07200 Kč | 1 026,80 Kč |
| 50 | 39,37540 Kč | 1 968,77 Kč |
| 100 | 37,74810 Kč | 3 774,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,69912 Kč | 8 924,78 Kč |
| 500 | 34,22380 Kč | 17 111,90 Kč |
| 750 | 33,38989 Kč | 25 042,42 Kč |
| 1 250 | 32,36867 Kč | 40 460,84 Kč |
| 1 750 | 31,71346 Kč | 55 498,56 Kč |
| 2 500 | 31,03370 Kč | 77 584,25 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

