76.8 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-76.800-8-1012-X-M

DigiKey Part Number
3997-C1E-76.800-8-1012-X-MTR-ND - Tape & Reel (TR)
3997-C1E-76.800-8-1012-X-MCT-ND - Cut Tape (CT)
3997-C1E-76.800-8-1012-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-76.800-8-1012-X-M
Description
CRYSTAL 76.8MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
76.8 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-76.800-8-1012-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
76.8 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1043,44500 Kč434,45 Kč
2541,07200 Kč1 026,80 Kč
5039,37540 Kč1 968,77 Kč
10037,74810 Kč3 774,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,69912 Kč8 924,78 Kč
50034,22380 Kč17 111,90 Kč
75033,38989 Kč25 042,42 Kč
1 25032,36867 Kč40 460,84 Kč
1 75031,71346 Kč55 498,56 Kč
2 50031,03370 Kč77 584,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč