
C1E-48.000-10-1020-X2-M | |
|---|---|
DigiKey Part Number | 3997-C1E-48.000-10-1020-X2-MTR-ND - Tape & Reel (TR) 3997-C1E-48.000-10-1020-X2-MCT-ND - Cut Tape (CT) 3997-C1E-48.000-10-1020-X2-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-48.000-10-1020-X2-M |
Description | CRYSTAL 48MHZ 10PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-48.000-10-1020-X2-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 38,65320 Kč | 966,33 Kč |
| 50 | 37,05720 Kč | 1 852,86 Kč |
| 100 | 35,52440 Kč | 3 552,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,59596 Kč | 8 398,99 Kč |
| 500 | 32,20758 Kč | 16 103,79 Kč |
| 750 | 31,42281 Kč | 23 567,11 Kč |
| 1 250 | 30,46171 Kč | 38 077,14 Kč |
| 1 750 | 29,84500 Kč | 52 228,75 Kč |
| 2 500 | 29,20528 Kč | 73 013,20 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

