
C1E-40.000-8-1030-A-X2-R | |
|---|---|
DigiKey Part Number | 3997-C1E-40.000-8-1030-A-X2-RTR-ND - Tape & Reel (TR) 3997-C1E-40.000-8-1030-A-X2-RCT-ND - Cut Tape (CT) 3997-C1E-40.000-8-1030-A-X2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-40.000-8-1030-A-X2-R |
Description | UWB CRYSTAL, 2016, 40.000MHZ, 8P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-40.000-8-1030-A-X2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| 2 000 | 6,50739 Kč | 13 014,78 Kč |
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| 5 000 | 6,15409 Kč | 30 770,45 Kč |
| 7 000 | 6,02925 Kč | 42 204,75 Kč |
| 10 000 | 5,89975 Kč | 58 997,50 Kč |
| 12 000 | 5,83463 Kč | 70 015,56 Kč |
| 24 000 | 5,59372 Kč | 134 249,28 Kč |
| 25 000 | 5,57988 Kč | 139 497,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

