
C1E-32.000-8-1550-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-32.000-8-1550-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-32.000-8-1550-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-32.000-8-1550-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-32.000-8-1550-A-X1-R |
Description | CRYSTAL, 1612, 32.000MHZ, 8PF, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-32.000-8-1550-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,94560 Kč | 397,28 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 250 | 7,20400 Kč | 1 801,00 Kč |
| 500 | 6,90624 Kč | 3 453,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,62046 Kč | 6 620,46 Kč |
| 2 000 | 6,34654 Kč | 12 693,08 Kč |
| 3 000 | 6,19161 Kč | 18 574,83 Kč |
| 5 000 | 6,00190 Kč | 30 009,50 Kč |
| 7 000 | 5,88022 Kč | 41 161,54 Kč |
| 10 000 | 5,75387 Kč | 57 538,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

