
C1E-32.000-8-1515-R | |
|---|---|
DigiKey Part Number | 3997-C1E-32.000-8-1515-RTR-ND - Tape & Reel (TR) 3997-C1E-32.000-8-1515-RCT-ND - Cut Tape (CT) 3997-C1E-32.000-8-1515-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-32.000-8-1515-R |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-32.000-8-1515-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,64220 Kč | 482,11 Kč |
| 100 | 9,24120 Kč | 924,12 Kč |
| 250 | 8,73936 Kč | 2 184,84 Kč |
| 500 | 8,37778 Kč | 4 188,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,03111 Kč | 8 031,11 Kč |
| 2 000 | 7,69902 Kč | 15 398,04 Kč |
| 3 000 | 7,51112 Kč | 22 533,36 Kč |
| 5 000 | 7,28106 Kč | 36 405,30 Kč |
| 7 000 | 7,13344 Kč | 49 934,08 Kč |
| 10 000 | 6,98026 Kč | 69 802,60 Kč |
| 12 000 | 6,90325 Kč | 82 839,00 Kč |
| 24 000 | 6,61836 Kč | 158 840,64 Kč |
| 25 000 | 6,60196 Kč | 165 049,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

