
C1E-32.000-10-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C1E-32.000-10-1015-X-RTR-ND - Tape & Reel (TR) 3997-C1E-32.000-10-1015-X-RCT-ND - Cut Tape (CT) 3997-C1E-32.000-10-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-32.000-10-1015-X-R |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-32.000-10-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,77560 Kč | 244,39 Kč |
| 50 | 9,36720 Kč | 468,36 Kč |
| 100 | 8,97990 Kč | 897,99 Kč |
| 250 | 8,49240 Kč | 2 123,10 Kč |
| 500 | 8,14088 Kč | 4 070,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80387 Kč | 7 803,87 Kč |
| 2 000 | 7,48117 Kč | 14 962,34 Kč |
| 3 000 | 7,29853 Kč | 21 895,59 Kč |
| 5 000 | 7,07499 Kč | 35 374,95 Kč |
| 7 000 | 6,93152 Kč | 48 520,64 Kč |
| 10 000 | 6,78269 Kč | 67 826,90 Kč |
| 12 000 | 6,70788 Kč | 80 494,56 Kč |
| 24 000 | 6,43099 Kč | 154 343,76 Kč |
| 25 000 | 6,41507 Kč | 160 376,75 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

