
C1E-24.000-8-1050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-24.000-8-1050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-24.000-8-1050-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-24.000-8-1050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-24.000-8-1050-A-X1-R |
Description | CRYSTAL, 1612, 24.000MHZ, 8PF, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-24.000-8-1050-A-X1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,42860 Kč | 421,43 Kč |
| 100 | 8,08000 Kč | 808,00 Kč |
| 250 | 7,64160 Kč | 1 910,40 Kč |
| 500 | 7,32536 Kč | 3 662,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,02236 Kč | 7 022,36 Kč |
| 2 000 | 6,73175 Kč | 13 463,50 Kč |
| 3 000 | 6,56747 Kč | 19 702,41 Kč |
| 5 000 | 6,36626 Kč | 31 831,30 Kč |
| 7 000 | 6,23716 Kč | 43 660,12 Kč |
| 10 000 | 6,10320 Kč | 61 032,00 Kč |
| 12 000 | 6,03586 Kč | 72 430,32 Kč |
| 24 000 | 5,78667 Kč | 138 880,08 Kč |
| 25 000 | 5,77233 Kč | 144 308,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

