
C1E-24.000-10-1015-M | |
|---|---|
DigiKey Part Number | 3997-C1E-24.000-10-1015-MTR-ND - Tape & Reel (TR) 3997-C1E-24.000-10-1015-MCT-ND - Cut Tape (CT) 3997-C1E-24.000-10-1015-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-24.000-10-1015-M |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-24.000-10-1015-M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 15,45440 Kč | 386,36 Kč |
| 50 | 14,81200 Kč | 740,60 Kč |
| 100 | 14,20090 Kč | 1 420,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,42948 Kč | 3 357,37 Kč |
| 500 | 12,87346 Kč | 6 436,73 Kč |
| 750 | 12,55932 Kč | 9 419,49 Kč |
| 1 250 | 12,17447 Kč | 15 218,09 Kč |
| 1 750 | 11,92758 Kč | 20 873,27 Kč |
| 2 500 | 11,67136 Kč | 29 178,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

