
C1E-24.000-10-1010-R | |
|---|---|
DigiKey Part Number | 3997-C1E-24.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C1E-24.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C1E-24.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-24.000-10-1010-R |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-24.000-10-1010-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 10,22800 Kč | 102,28 Kč |
| 25 | 9,67360 Kč | 241,84 Kč |
| 50 | 9,26940 Kč | 463,47 Kč |
| 100 | 8,88610 Kč | 888,61 Kč |
| 250 | 8,40364 Kč | 2 100,91 Kč |
| 500 | 8,05580 Kč | 4 027,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,72231 Kč | 7 722,31 Kč |
| 2 000 | 7,40298 Kč | 14 805,96 Kč |
| 3 000 | 7,22225 Kč | 21 666,75 Kč |
| 5 000 | 7,00105 Kč | 35 005,25 Kč |
| 7 000 | 6,85908 Kč | 48 013,56 Kč |
| 10 000 | 6,71180 Kč | 67 118,00 Kč |
| 12 000 | 6,63778 Kč | 79 653,36 Kč |
| 24 000 | 6,36377 Kč | 152 730,48 Kč |
| 25 000 | 6,34803 Kč | 158 700,75 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

