24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1E-24.000-10-1010-R

DigiKey Part Number
3997-C1E-24.000-10-1010-RTR-ND - Tape & Reel (TR)
3997-C1E-24.000-10-1010-RCT-ND - Cut Tape (CT)
3997-C1E-24.000-10-1010-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1E-24.000-10-1010-R
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C1E-24.000-10-1010-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,31000 Kč103,10 Kč
259,75160 Kč243,79 Kč
509,34420 Kč467,21 Kč
1008,95770 Kč895,77 Kč
2508,47144 Kč2 117,86 Kč
5008,12076 Kč4 060,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,78459 Kč7 784,59 Kč
2 0007,46269 Kč14 925,38 Kč
3 0007,28050 Kč21 841,50 Kč
5 0007,05751 Kč35 287,55 Kč
7 0006,91440 Kč48 400,80 Kč
10 0006,76593 Kč67 659,30 Kč
12 0006,69131 Kč80 295,72 Kč
24 0006,41510 Kč153 962,40 Kč
25 0006,39922 Kč159 980,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč