32 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16-32.000-8-3030-X-R

DigiKey Part Number
3997-C16-32.000-8-3030-X-RTR-ND - Tape & Reel (TR)
3997-C16-32.000-8-3030-X-RCT-ND - Cut Tape (CT)
3997-C16-32.000-8-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C16-32.000-8-3030-X-R
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C16-32.000-8-3030-X-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,97200 Kč129,72 Kč
2512,27960 Kč306,99 Kč
5011,76660 Kč588,33 Kč
10011,28280 Kč1 128,28 Kč
25010,66884 Kč2 667,21 Kč
50010,22754 Kč5 113,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,80438 Kč9 804,38 Kč
2 0009,39895 Kč18 797,90 Kč
3 0009,16968 Kč27 509,04 Kč
5 0008,88891 Kč44 444,55 Kč
7 0008,70872 Kč60 961,04 Kč
10 0008,52177 Kč85 217,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč