
C16-32.000-8-1515-X-R | |
|---|---|
DigiKey Part Number | 3997-C16-32.000-8-1515-X-RTR-ND - Tape & Reel (TR) 3997-C16-32.000-8-1515-X-RCT-ND - Cut Tape (CT) 3997-C16-32.000-8-1515-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-32.000-8-1515-X-R |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-32.000-8-1515-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 25 | 11,88480 Kč | 297,12 Kč |
| 50 | 11,39360 Kč | 569,68 Kč |
| 100 | 10,92110 Kč | 1 092,11 Kč |
| 250 | 10,32848 Kč | 2 582,12 Kč |
| 500 | 9,90140 Kč | 4 950,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,49173 Kč | 9 491,73 Kč |
| 2 000 | 9,09917 Kč | 18 198,34 Kč |
| 3 000 | 8,87718 Kč | 26 631,54 Kč |
| 5 000 | 8,60540 Kč | 43 027,00 Kč |
| 7 000 | 8,43094 Kč | 59 016,58 Kč |
| 10 000 | 8,24999 Kč | 82 499,90 Kč |
| 12 000 | 8,15905 Kč | 97 908,60 Kč |
| 24 000 | 7,82243 Kč | 187 738,32 Kč |
| 25 000 | 7,80308 Kč | 195 077,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

