
C16-26.000-8-1010-R | |
|---|---|
DigiKey Part Number | 3997-C16-26.000-8-1010-RTR-ND - Tape & Reel (TR) 3997-C16-26.000-8-1010-RCT-ND - Cut Tape (CT) 3997-C16-26.000-8-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-26.000-8-1010-R |
Description | CRYSTAL 26MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-26.000-8-1010-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,47200 Kč | 124,72 Kč |
| 25 | 11,80440 Kč | 295,11 Kč |
| 50 | 11,31620 Kč | 565,81 Kč |
| 100 | 10,84690 Kč | 1 084,69 Kč |
| 250 | 10,25840 Kč | 2 564,60 Kč |
| 500 | 9,83420 Kč | 4 917,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,42731 Kč | 9 427,31 Kč |
| 2 000 | 9,03742 Kč | 18 074,84 Kč |
| 3 000 | 8,81694 Kč | 26 450,82 Kč |
| 5 000 | 8,54700 Kč | 42 735,00 Kč |
| 7 000 | 8,37372 Kč | 58 616,04 Kč |
| 10 000 | 8,19400 Kč | 81 940,00 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

