26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16-26.000-8-1010-R

DigiKey Part Number
3997-C16-26.000-8-1010-RTR-ND - Tape & Reel (TR)
3997-C16-26.000-8-1010-RCT-ND - Cut Tape (CT)
3997-C16-26.000-8-1010-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C16-26.000-8-1010-R
Description
CRYSTAL 26MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C16-26.000-8-1010-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,55700 Kč125,57 Kč
2511,88480 Kč297,12 Kč
5011,39360 Kč569,68 Kč
10010,92110 Kč1 092,11 Kč
25010,32848 Kč2 582,12 Kč
5009,90140 Kč4 950,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,49173 Kč9 491,73 Kč
2 0009,09917 Kč18 198,34 Kč
3 0008,87718 Kč26 631,54 Kč
5 0008,60540 Kč43 027,00 Kč
7 0008,43094 Kč59 016,58 Kč
10 0008,24999 Kč82 499,90 Kč
12 0008,15905 Kč97 908,60 Kč
24 0007,82243 Kč187 738,32 Kč
25 0007,80308 Kč195 077,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč