
NC-SXL-USB-PS | |
|---|---|
DigiKey Part Number | 1851-1012-ND |
Manufacturer | |
Manufacturer Product Number | NC-SXL-USB-PS |
Description | SERIAL TO USB NETCON-SXL-USB-PS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Serial to USB Adapter Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AK-Nord GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial to USB | |
Interface | - | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 176,78000 Kč | 2 176,78 Kč |
| Unit Price without VAT: | 2 176,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 633,90380 Kč |



