
MCMA 400X400 OVM6946 120FOV 200CM ISP | |
---|---|
DigiKey Part Number | 3568-MCMA400X400OVM6946120FOV200CMISP-ND |
Manufacturer | |
Manufacturer Product Number | MCMA 400X400 OVM6946 120FOV 200CM ISP |
Description | MCMA 400X400 MICRO-CAMERA MODULE |
Customer Reference | |
Detailed Description | CMOS Image Sensor 400H x 400V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aitronics Inc. (AiT) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CMOS | |
Active Pixel Array | 400H x 400V | |
Frames per Second | 30.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 15 622,50000 Kč | 46 867,50 Kč |
Unit Price without VAT: | 15 622,50000 Kč |
---|---|
Unit Price with VAT: | 18 903,22500 Kč |