
NL-SW-LTE-TC1NAG-B | |
|---|---|
DigiKey Part Number | 1477-NL-SW-LTE-TC1NAG-B-ND |
Manufacturer | |
Manufacturer Product Number | NL-SW-LTE-TC1NAG-B |
Description | RF TXRX MOD CELL U.FL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/Verizon), HSPA+ Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 10Mbps | |
Power - Output | 23.5dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 379,07000 Kč | 2 379,07 Kč |
| Unit Price without VAT: | 2 379,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 878,67470 Kč |

